Part Details for KGM05AR70J223MH by Kyocera AVX Components
Overview of KGM05AR70J223MH by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR70J223MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR70J223MHTR-ND
|
DigiKey | CAP CER 0.022UF 6.3V X7R 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0685 | Buy Now |
DISTI #
KGM05AR70J223MH
|
Avnet Americas | Cap Ceramic 0.022uF 6.3V X7R 20% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05AR70J223MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 | Buy Now |
DISTI #
581-KGM05AR70J223MH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .022uF X7R 0402 20% RoHS: Compliant | 0 |
|
$0.0540 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0488 | Buy Now |
Part Details for KGM05AR70J223MH
KGM05AR70J223MH CAD Models
KGM05AR70J223MH Part Data Attributes
|
KGM05AR70J223MH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR70J223MH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR70J223MH
This table gives cross-reference parts and alternative options found for KGM05AR70J223MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR70J223MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253502E2W223MGTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | KGM05AR70J223MH vs M3253502E2W223MGTB |
CMC-6R3/223MX0402T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Tecate Group | KGM05AR70J223MH vs CMC-6R3/223MX0402T |
VJ0402Y223MNYAI2M | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.022 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | KGM05AR70J223MH vs VJ0402Y223MNYAI2M |
CMC-6R3/223MX0402W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Tecate Group | KGM05AR70J223MH vs CMC-6R3/223MX0402W |
CMC-6R3/223MX0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05AR70J223MH vs CMC-6R3/223MX0402T13F |
04026C223MAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 6.3V, ±20%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM05AR70J223MH vs 04026C223MAT2A |
GMC04X7R223M6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Cal-Chip Electronics | KGM05AR70J223MH vs GMC04X7R223M6R3NTD |
M3253502E2W223MZMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | KGM05AR70J223MH vs M3253502E2W223MZMB |
CMC-6R3/223MX0402T13 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Tecate Group | KGM05AR70J223MH vs CMC-6R3/223MX0402T13 |
CMC-6R3/223MX0402TF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05AR70J223MH vs CMC-6R3/223MX0402TF |