Part Details for KGM05AR51V105MH by Kyocera AVX Components
Overview of KGM05AR51V105MH by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR51V105MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR51V105MHCT-ND
|
DigiKey | CAP CER 1UF 35V X5R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21210 In Stock |
|
$0.0136 / $0.1300 | Buy Now |
DISTI #
581-KGM05AR51V105MH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF X5R 0402 20% RoHS: Compliant | 0 |
|
$0.0130 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0135 | Buy Now |
Part Details for KGM05AR51V105MH
KGM05AR51V105MH CAD Models
KGM05AR51V105MH Part Data Attributes
|
KGM05AR51V105MH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR51V105MH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR51V105MH
This table gives cross-reference parts and alternative options found for KGM05AR51V105MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR51V105MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC04X5R105M35NT | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | KGM05AR51V105MH vs GMC04X5R105M35NT |
CMC-035/105MX50402T13FF | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05AR51V105MH vs CMC-035/105MX50402T13FF |
CMC-035/105MX50402TF | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05AR51V105MH vs CMC-035/105MX50402TF |
CMC-035/105MX50402WF | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05AR51V105MH vs CMC-035/105MX50402WF |