Part Details for KGM05AR51A105KH by Kyocera AVX Components
Overview of KGM05AR51A105KH by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR51A105KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM05AR51A105KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0402 10% RoHS: Compliant | 16207 |
|
$0.0150 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 1uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0145 / $0.0161 | Buy Now |
|
Quest Components | 79 |
|
$0.0700 / $0.1050 | Buy Now | |
DISTI #
0402ZD105KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR51A105KH 10V 1uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 1520000 In Stock |
|
$0.0144 / $0.0187 | Buy Now |
DISTI #
KGM05AR51A105KH
|
TME | Capacitor: ceramic, MLCC, 1uF, 10V, X5R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0025 | RFQ |
DISTI #
KGM05AR51A105KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 10 V, � 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR51A105KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 880000 |
|
Buy Now |
Part Details for KGM05AR51A105KH
KGM05AR51A105KH CAD Models
KGM05AR51A105KH Part Data Attributes:
|
KGM05AR51A105KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR51A105KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 105uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR51A105KH
This table gives cross-reference parts and alternative options found for KGM05AR51A105KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR51A105KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X5R105KWAAB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | American Technical Ceramics Corp | KGM05AR51A105KH vs 0402X5R105KWAAB |
LD02ZD105KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR51A105KH vs LD02ZD105KAB7A |
0402X5R105KWASB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | American Technical Ceramics Corp | KGM05AR51A105KH vs 0402X5R105KWASB |
C0402X5R100-105KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR51A105KH vs C0402X5R100-105KPE |
0402X5R105KTASB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | American Technical Ceramics Corp | KGM05AR51A105KH vs 0402X5R105KTASB |
TCCF100X105K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | KGM05AR51A105KH vs TCCF100X105K1GV001T |
C0402X5R100-105KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR51A105KH vs C0402X5R100-105KGE |
KGM05AR51A105KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 105uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR51A105KH vs KGM05AR51A105KN |