Part Details for KGM05ACG1H681JH by Kyocera AVX Components
Results Overview of KGM05ACG1H681JH by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM05ACG1H681JH Information
KGM05ACG1H681JH by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM05ACG1H681JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1H681JHCT-ND
|
DigiKey | CAP CER 680PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3634 In Stock |
|
$0.0518 / $0.2900 | Buy Now |
DISTI #
KGM05ACG1H681JH
|
Avnet Americas | Cap Ceramic 680pF 50V C0G 5% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05ACG1H681JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0425 / $0.0685 | Buy Now |
DISTI #
581-KGM05ACG1H681JH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 680pF C0G 0402 5 % RoHS: Compliant | 0 |
|
$0.0490 / $0.2800 | Order Now |
DISTI #
E02:0323_07984004
|
Arrow Electronics | Cap Ceramic 680pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2424 | Europe - 60000 |
|
$0.0471 / $0.0599 | Buy Now |
DISTI #
V79:2366_27165368
|
Arrow Electronics | Cap Ceramic 680pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 2183 Package Multiple: 1 Date Code: 2123 | Americas - 10000 |
|
$0.0458 | Buy Now |
DISTI #
V72:2272_10662731
|
Arrow Electronics | Cap Ceramic 680pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2011 Container: Cut Strips | Americas - 3909 |
|
$0.2924 / $0.2954 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0795 | Buy Now |
DISTI #
04025A681JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1H681JH NEW GLOBAL PN 50V 680pF A 581-KGM05ACG1... more RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0440 | Buy Now |
DISTI #
KGM05ACG1H681JH
|
TME | Capacitor: ceramic, MLCC, 680pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0079 | RFQ |
DISTI #
KGM05ACG1H681JH
|
Avnet Abacus | Cap Ceramic 680pF 50V C0G 5 SMD 0402 125C Paper TR - Tape and Reel (Alt: KGM05ACG1H681JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05ACG1H681JH
KGM05ACG1H681JH CAD Models
KGM05ACG1H681JH Part Data Attributes
|
KGM05ACG1H681JH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1H681JH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1H681JH
This table gives cross-reference parts and alternative options found for KGM05ACG1H681JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1H681JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402G681J500SNT-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KGM05ACG1H681JH vs 0402G681J500SNT-B |
04025A681JA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0402, | KGM05ACG1H681JH vs 04025A681JA74A |
0402G681J500GW | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KGM05ACG1H681JH vs 0402G681J500GW |
MA0402CG-681J-500G | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0402, | KGM05ACG1H681JH vs MA0402CG-681J-500G |
CL05C681JB5NNNH | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0402, | KGM05ACG1H681JH vs CL05C681JB5NNNH |
C0402C0G500-681JNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0402, CHIP | KGM05ACG1H681JH vs C0402C0G500-681JNP |
C0402C0G500-681JGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | KGM05ACG1H681JH vs C0402C0G500-681JGD |
C0402C0G500-681JPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | KGM05ACG1H681JH vs C0402C0G500-681JPP |
0402G681J500ST-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0402, CHIP | KGM05ACG1H681JH vs 0402G681J500ST-A |
0402G681J500SW-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0402, CHIP | KGM05ACG1H681JH vs 0402G681J500SW-A |