There are no models available for this part yet.
Overview of KGM05ACG1H680JN by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM05ACG1H680JN by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1H680JNCT-ND
|
DigiKey | CAP CER 68PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49244 In Stock |
|
$0.0056 / $0.1000 | Buy Now | |
DISTI #
KGM05ACG1H680JN
|
Avnet Americas | Cap Ceramic 68pF 50V C0G 5% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05ACG1H680JN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 300000 Factory Stock |
|
RFQ | ||
DISTI #
KGM05ACG1H680JN
|
Avnet Americas | Cap Ceramic 68pF 50V C0G 5% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05ACG1H680JN) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0676 | Buy Now | |
DISTI #
581-KGM05ACG1H680JN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 68pF C0G 0402 5% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0023 | Buy Now | ||
DISTI #
KGM05ACG1H680JN
|
TME | Capacitor: ceramic, MLCC, 68pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0021 | RFQ |
CAD Models for KGM05ACG1H680JN by Kyocera AVX Components
Part Data Attributes for KGM05ACG1H680JN by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Additional Feature
|
AC RATED AC VOLTAGE (V): 40
|
Capacitance
|
0.000068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for KGM05ACG1H680JN
This table gives cross-reference parts and alternative options found for KGM05ACG1H680JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1H680JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C680JB5NNN8 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0402, | Samsung Electro-Mechanics | KGM05ACG1H680JN vs CL05C680JB5NNN8 |
CE0402A-680-J050GCW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0402, | RCD Components Inc | KGM05ACG1H680JN vs CE0402A-680-J050GCW |
0402RN680J500C | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0402, | Knowles Capacitors | KGM05ACG1H680JN vs 0402RN680J500C |
C0402COG500-680JSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0402, | VENKEL LTD | KGM05ACG1H680JN vs C0402COG500-680JSNR |
MQ025A680JGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H680JN vs MQ025A680JGJ1A |
BC025A680JZT6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H680JN vs BC025A680JZT6SA2 |
CE0402-680-J050GBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0402, | RCD Components Inc | KGM05ACG1H680JN vs CE0402-680-J050GBS |
0402N680J500YHW-HB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0402, | Knowles Capacitors | KGM05ACG1H680JN vs 0402N680J500YHW-HB |
LD025A680JAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H680JN vs LD025A680JAX2A |
BC025A680JZB3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H680JN vs BC025A680JZB3AA1 |