Part Details for KGM05ACG1H221JH by Kyocera AVX Components
Results Overview of KGM05ACG1H221JH by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM05ACG1H221JH Information
KGM05ACG1H221JH by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM05ACG1H221JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1H221JHCT-ND
|
DigiKey | CAP CER 220PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
122822 In Stock |
|
$0.0068 / $0.1000 | Buy Now |
DISTI #
KGM05ACG1H221JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel |
160000 |
|
$0.0055 / $0.0056 | Buy Now |
DISTI #
KGM05ACG1H221JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0021 / $0.0023 | Buy Now |
DISTI #
581-KGM05ACG1H221JH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF C0G 0402 5 % RoHS: Compliant | 42328 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0052 | Buy Now |
DISTI #
04025A221JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1H221JH NEW GLOBAL PN 50V 220pF A 581-KGM05ACG1... more RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 140000 In Stock |
|
$0.0070 / $0.0097 | Buy Now |
DISTI #
KGM05ACG1H221JH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF C0G 0402 5 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
KGM05ACG1H221JH
|
TME | Capacitor: ceramic, MLCC, 220pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0033 / $0.0078 | RFQ |
DISTI #
KGM05ACG1H221JH
|
Avnet Abacus | Multilayer Ceramic Capacitor 220 pF 50 V 5 C0G NP0 0402 1005 Metric - Tape and Reel (Alt: KGM05ACG1... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 270000 |
|
Buy Now |
Part Details for KGM05ACG1H221JH
KGM05ACG1H221JH CAD Models
KGM05ACG1H221JH Part Data Attributes
|
KGM05ACG1H221JH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1H221JH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1H221JH
This table gives cross-reference parts and alternative options found for KGM05ACG1H221JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1H221JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC025A221JZT3AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | KGM05ACG1H221JH vs BC025A221JZT3AA0 |
CE0402A-221-J050GCW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0402, | KGM05ACG1H221JH vs CE0402A-221-J050GCW |
MQ025A221JG73A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | KGM05ACG1H221JH vs MQ025A221JG73A |
BC025A221JZJ1SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | KGM05ACG1H221JH vs BC025A221JZJ1SA0 |
BC025A221JZJ1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | KGM05ACG1H221JH vs BC025A221JZJ1SA3 |
BC025A221JZB6SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | KGM05ACG1H221JH vs BC025A221JZB6SA1 |
C0G0402221J1HPB | Cinetech Industrial Co Ltd | Check for Price | CAP,CERAMIC,220PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | KGM05ACG1H221JH vs C0G0402221J1HPB |
BC025A221JZJ1SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | KGM05ACG1H221JH vs BC025A221JZJ1SA2 |
BC025A221JZT6AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | KGM05ACG1H221JH vs BC025A221JZT6AA2 |
CE0402A-221-J050GT | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0402, | KGM05ACG1H221JH vs CE0402A-221-J050GT |