Part Details for KGM05ACG1H220JN by Kyocera AVX Components
Results Overview of KGM05ACG1H220JN by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM05ACG1H220JN Information
KGM05ACG1H220JN by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM05ACG1H220JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1H220JNCT-ND
|
DigiKey | CAP CER 22PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
237327 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
KGM05ACG1H220JN
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.0023 / $0.0025 | Buy Now |
DISTI #
581-KGM05ACG1H220JN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0402 5% RoHS: Compliant | 127239 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0025 | Buy Now |
|
Quest Components | 72 |
|
$0.0450 | Buy Now | |
DISTI #
KGM05ACG1H220JN
|
TME | Capacitor: ceramic, MLCC, 22pF, 50V, C0G (NP0), ±5%, SMD, 0402, 330mm Min Qty: 50000 | 0 |
|
$0.0016 | RFQ |
DISTI #
KGM05ACG1H220JN
|
Avnet Abacus | Multilayer Ceramic Capacitor 22 pF 50 V 5 C0G NP0 0402 1005 Metric - Tape and Reel (Alt: KGM05ACG1H... more RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |