Part Details for KGM05ACG1H120JN by Kyocera AVX Components
Results Overview of KGM05ACG1H120JN by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM05ACG1H120JN Information
KGM05ACG1H120JN by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM05ACG1H120JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1H120JNCT-ND
|
DigiKey | CAP CER 12PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
202137 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
KGM05ACG1H120JN
|
Avnet Americas | Cap Ceramic 12pF 50V C0G 5% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05ACG1H120JN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0114 | Buy Now |
DISTI #
581-KGM05ACG1H120JN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 12pF C0G 0402 5% RoHS: Compliant | 115109 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_01155985
|
Arrow Electronics | Cap Ceramic 12pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks | Europe - 350000 |
|
$0.0028 / $0.0036 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0011 | Buy Now |
DISTI #
KGM05ACG1H120JN
|
TME | Capacitor: ceramic, MLCC, 12pF, 50V, C0G (NP0), ±5%, SMD, 0402, 330mm Min Qty: 50000 | 0 |
|
$0.0014 | RFQ |
DISTI #
KGM05ACG1H120JN
|
Avnet Abacus | (Alt: KGM05ACG1H120JN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGM05ACG1H120JN
KGM05ACG1H120JN CAD Models
KGM05ACG1H120JN Part Data Attributes
|
KGM05ACG1H120JN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1H120JN
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | AC RATED AC VOLTAGE (V): 40 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1H120JN
This table gives cross-reference parts and alternative options found for KGM05ACG1H120JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1H120JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402N120J500YHW-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | KGM05ACG1H120JN vs 0402N120J500YHW-HB |
BC025A120JZB3AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | KGM05ACG1H120JN vs BC025A120JZB3AA1 |
BC025A120JZT3SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | KGM05ACG1H120JN vs BC025A120JZT3SA3 |
BC025A120JZT9AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | KGM05ACG1H120JN vs BC025A120JZT9AA3 |
0402N120J500DHT-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | KGM05ACG1H120JN vs 0402N120J500DHT-HK |
0402NPO120JC2SR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, | KGM05ACG1H120JN vs 0402NPO120JC2SR |
C0402COG120J500NJC | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | KGM05ACG1H120JN vs C0402COG120J500NJC |
CE0402-120-J050GCS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | KGM05ACG1H120JN vs CE0402-120-J050GCS |
BC025A120JZB1AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | KGM05ACG1H120JN vs BC025A120JZB1AA2 |
M3253502E1A120JZMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | KGM05ACG1H120JN vs M3253502E1A120JZMB |