Part Details for KGM05ACG1E271GH by Kyocera AVX Components
Overview of KGM05ACG1E271GH by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1E271GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1E271GHTR-ND
|
DigiKey | CAP CER 270PF 25V C0G/NP0 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1081 | Buy Now |
DISTI #
KGM05ACG1E271GH
|
Avnet Americas | Cap Ceramic 270pF 25V C0G 2% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05ACG1E271GH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0818 | Buy Now |
DISTI #
581-KGM05ACG1E271GH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 270pF C0G 0402 2 % RoHS: Compliant | 0 |
|
$0.1080 / $0.1140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0962 | Buy Now |
Part Details for KGM05ACG1E271GH
KGM05ACG1E271GH CAD Models
KGM05ACG1E271GH Part Data Attributes
|
KGM05ACG1E271GH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1E271GH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1E271GH
This table gives cross-reference parts and alternative options found for KGM05ACG1E271GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1E271GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402COG250-271GSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, | VENKEL LTD | KGM05ACG1E271GH vs C0402COG250-271GSND |
C0402COG250-271GGB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, | VENKEL LTD | KGM05ACG1E271GH vs C0402COG250-271GGB |
GMT04CG271G25NT-10 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | KGM05ACG1E271GH vs GMT04CG271G25NT-10 |
CE0402-271-G025GB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, | RCD Components Inc | KGM05ACG1E271GH vs CE0402-271-G025GB |
CMC-025/271GN0402T13FF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05ACG1E271GH vs CMC-025/271GN0402T13FF |
CE0402A-271-G025GBQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, | RCD Components Inc | KGM05ACG1E271GH vs CE0402A-271-G025GBQ |
M3253502E1Z271GZTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, | KEMET Corporation | KGM05ACG1E271GH vs M3253502E1Z271GZTB |
C0402COG250-271GSNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, | VENKEL LTD | KGM05ACG1E271GH vs C0402COG250-271GSNR |
MA0402CG-271G-250G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, | Prosperity Dielectrics Co Ltd | KGM05ACG1E271GH vs MA0402CG-271G-250G |
LD023A271GAB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E271GH vs LD023A271GAB4A |