Part Details for KGM05ACG1E180JH by Kyocera AVX Components
Overview of KGM05ACG1E180JH by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1E180JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1E180JHCT-ND
|
DigiKey | CAP CER 18PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30236 In Stock |
|
$0.0396 / $0.2800 | Buy Now |
DISTI #
KGM05ACG1E180JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E180JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 110000 Factory Stock |
|
$0.0368 | Buy Now |
DISTI #
KGM05ACG1E180JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E180JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM05ACG1E180JH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 18pF C0G 0402 5% RoHS: Compliant | 0 |
|
$0.0400 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0044 | Buy Now |
DISTI #
KGM05ACG1E180JH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 18pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0500 | Buy Now |
DISTI #
04023A180JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1E180JH NEW GLOBAL PN 25V 18pF C A 581-KGM05ACG1E180JH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0480 | Buy Now |
DISTI #
KGM05ACG1E180JH
|
TME | Capacitor: ceramic, MLCC, 18pF, 25V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0021 | RFQ |
DISTI #
KGM05ACG1E180JH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 18 pF, 25 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E180JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05ACG1E180JH
KGM05ACG1E180JH CAD Models
KGM05ACG1E180JH Part Data Attributes
|
KGM05ACG1E180JH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1E180JH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1E180JH
This table gives cross-reference parts and alternative options found for KGM05ACG1E180JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1E180JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC023A180JZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E180JH vs BC023A180JZJ9AA0 |
VJ0402D180JEXAC | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | KGM05ACG1E180JH vs VJ0402D180JEXAC |
MQ023A180JG73A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E180JH vs MQ023A180JG73A |
BC023A180JZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E180JH vs BC023A180JZT9AA0 |
AU023A180JAG2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | Kyocera AVX Components | KGM05ACG1E180JH vs AU023A180JAG2A |
GMC04CG180J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | Cal-Chip Electronics | KGM05ACG1E180JH vs GMC04CG180J25NTD |
MQ023A180JGB1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E180JH vs MQ023A180JGB1A |
BC023A180JZB6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E180JH vs BC023A180JZB6AA1 |
BC023A180JZB9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E180JH vs BC023A180JZB9AA2 |
0402RN180J250N | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | Knowles Capacitors | KGM05ACG1E180JH vs 0402RN180J250N |