Part Details for KGM05ACG1E100FH by Kyocera AVX Components
Results Overview of KGM05ACG1E100FH by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM05ACG1E100FH Information
KGM05ACG1E100FH by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM05ACG1E100FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1E100FHCT-ND
|
DigiKey | CAP CER 10PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
201510 In Stock |
|
$0.1034 / $0.5200 | Buy Now |
DISTI #
KGM05ACG1E100FH
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 25 V, ? 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 / $0.1033 | Buy Now |
DISTI #
581-KGM05ACG1E100FH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10pF C0G 0402 1% RoHS: Compliant | 48560 |
|
$0.1240 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0180 | Buy Now |
DISTI #
KGM05ACG1E100FH
|
TME | Capacitor: ceramic, MLCC, 10pF, 25V, C0G (NP0), ±1%, SMD, 0402, 180mm Min Qty: 10000 | 0 |
|
$0.0199 | RFQ |
DISTI #
KGM05ACG1E100FH
|
Avnet Abacus | Multilayer Ceramic Capacitor 10 pF 25 V 1 C0G NP0 0402 1005 Metric - Tape and Reel (Alt: KGM05ACG1E... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05ACG1E100FH
KGM05ACG1E100FH CAD Models
KGM05ACG1E100FH Part Data Attributes
|
KGM05ACG1E100FH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1E100FH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1E100FH
This table gives cross-reference parts and alternative options found for KGM05ACG1E100FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1E100FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CE0402A-100-F025GC | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | KGM05ACG1E100FH vs CE0402A-100-F025GC |
04023A100FAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KGM05ACG1E100FH vs 04023A100FAT4A |
BC023A100BZJ9AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KGM05ACG1E100FH vs BC023A100BZJ9AA0 |
CE0402-100-F025GT | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | KGM05ACG1E100FH vs CE0402-100-F025GT |
CE0402A-100-F025GBS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | KGM05ACG1E100FH vs CE0402A-100-F025GBS |
BC023A100BZT3AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KGM05ACG1E100FH vs BC023A100BZT3AA0 |
04023A100BAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | KGM05ACG1E100FH vs 04023A100BAT9A |
0402N100F250NHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | KGM05ACG1E100FH vs 0402N100F250NHW |
BC023A100BZJ9AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KGM05ACG1E100FH vs BC023A100BZJ9AA1 |
VJ0402A100FFXAB5G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | KGM05ACG1E100FH vs VJ0402A100FFXAB5G |