Part Details for KGM03AR71E332KH by Kyocera AVX Components
Results Overview of KGM03AR71E332KH by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM03AR71E332KH Information
KGM03AR71E332KH by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM03AR71E332KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03AR71E332KHCT-ND
|
DigiKey | CAP CER 3300PF 25V X7R 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29000 In Stock |
|
$0.0039 / $0.1000 | Buy Now |
DISTI #
KGM03AR71E332KH
|
Avnet Americas | Cap Ceramic 0.0033uF 25V X7R 10% SMD 0201 125?C Paper T/R - Tape and Reel (Alt: KGM03AR71E332KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0037 | Buy Now |
DISTI #
581-KGM03AR71E332KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3300pF X7R 0201 10% RoHS: Compliant | 58480 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_19013935
|
Arrow Electronics | Cap Ceramic 0.0033uF 25V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Date Code: 2405 | Americas - 30000 |
|
$0.0036 / $0.0040 | Buy Now |
DISTI #
V79:2366_27165328
|
Arrow Electronics | Cap Ceramic 0.0033uF 25V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2044 | Americas - 15000 |
|
Buy Now | |
DISTI #
KGM03AR71E332KH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3300pF X7R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 45000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0037 / $0.0041 | Buy Now |
Part Details for KGM03AR71E332KH
KGM03AR71E332KH CAD Models
KGM03AR71E332KH Part Data Attributes
|
KGM03AR71E332KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03AR71E332KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03AR71E332KH
This table gives cross-reference parts and alternative options found for KGM03AR71E332KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03AR71E332KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0201X332K250SNT-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | KGM03AR71E332KH vs 0201X332K250SNT-C |
0201X332K250GW-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | KGM03AR71E332KH vs 0201X332K250GW-C |
0201X332K250SNW- | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | KGM03AR71E332KH vs 0201X332K250SNW- |
0201X332K250GW-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | KGM03AR71E332KH vs 0201X332K250GW-A |
0201X332K250SNT- | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | KGM03AR71E332KH vs 0201X332K250SNT- |
0201X332K250SW-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | KGM03AR71E332KH vs 0201X332K250SW-B |
0201X332K250ST-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | KGM03AR71E332KH vs 0201X332K250ST-C |
GRM033R71E332KA12C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | KGM03AR71E332KH vs GRM033R71E332KA12C |
TMK063B7332KP-F | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 25V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/2mm pitch | KGM03AR71E332KH vs TMK063B7332KP-F |
0201X332K250GW- | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | KGM03AR71E332KH vs 0201X332K250GW- |