Part Details for KGM03AR71A103KH by Kyocera AVX Components
Results Overview of KGM03AR71A103KH by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM03AR71A103KH Information
KGM03AR71A103KH by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM03AR71A103KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03AR71A103KHCT-ND
|
DigiKey | CAP CER 10000PF 10V X7R 0201 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
959347 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
KGM03AR71A103KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, ? 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: KG... more RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel |
90000 |
|
$0.0033 / $0.0036 | Buy Now |
DISTI #
581-KGM03AR71A103KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .01uF X7R 0201 1 0% RoHS: Compliant | 58572 |
|
$0.0140 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0035 | Buy Now |
DISTI #
0201ZC103KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR71A103KH NEW GLOBAL PN 10V 0.01uF A 581-KGM03AR7... more RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 315000 In Stock |
|
$0.0049 / $0.0055 | Buy Now |
DISTI #
KGM03AR71A103KH
|
TME | Capacitor: ceramic, MLCC, 10nF, 10V, X7R, ±10%, SMD, 0201, 180mm Min Qty: 15000 | 0 |
|
$0.0038 | RFQ |
DISTI #
KGM03AR71A103KH
|
Avnet Abacus | CAP 10nF 10V X7R 10 SMD 0201 TR - Tape and Reel (Alt: KGM03AR71A103KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 105000 |
|
Buy Now | |
DISTI #
KGM03AR71A103KH
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 10 V 10 X7R 0201 0603 Metric - Tape and Reel (Alt: KGM03AR71A10... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 105000 |
|
Buy Now | |
DISTI #
KGM03AR71A103KH
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 10 V 10 X7R 0201 0603 Metric - Tape and Reel (Alt: KGM03AR71A10... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 105000 |
|
Buy Now |
Part Details for KGM03AR71A103KH
KGM03AR71A103KH CAD Models
KGM03AR71A103KH Part Data Attributes
|
KGM03AR71A103KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03AR71A103KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03AR71A103KH
This table gives cross-reference parts and alternative options found for KGM03AR71A103KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03AR71A103KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR0201X7R103KENG2#M123A | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, | KGM03AR71A103KH vs SR0201X7R103KENG2#M123A |
0201ZC103KA77A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | KGM03AR71A103KH vs 0201ZC103KA77A |
SR0201X7R103KEP1(L)#M123B | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | KGM03AR71A103KH vs SR0201X7R103KEP1(L)#M123B |
SR0201X7R103KENG2(L)#M123B | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | KGM03AR71A103KH vs SR0201X7R103KENG2(L)#M123B |
CL03B103KP3ACNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | KGM03AR71A103KH vs CL03B103KP3ACNE |
SCM04B103KNNH | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | KGM03AR71A103KH vs SCM04B103KNNH |
MCASL063SB7103KFCA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | KGM03AR71A103KH vs MCASL063SB7103KFCA1J |
MBASL063SB7103KFCA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | KGM03AR71A103KH vs MBASL063SB7103KFCA18 |
C0201X7R100-103KPR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | KGM03AR71A103KH vs C0201X7R100-103KPR |
C0603X7R103KDWS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | KGM03AR71A103KH vs C0603X7R103KDWS |