Part Details for KGM03AR51A103KH by Kyocera AVX Components
Results Overview of KGM03AR51A103KH by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM03AR51A103KH Information
KGM03AR51A103KH by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM03AR51A103KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03AR51A103KHCT-ND
|
DigiKey | CAP CER 10000PF 10V X5R 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101072 In Stock |
|
$0.0136 / $0.1200 | Buy Now |
DISTI #
KGM03AR51A103KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, ? 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: KG... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0067 / $0.0074 | Buy Now |
DISTI #
KGM03AR51A103KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, ? 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: KG... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0074 | Buy Now |
DISTI #
581-KGM03AR51A103KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .01uF X5R 0201 1 0% RoHS: Compliant | 41296 |
|
$0.0140 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0077 | Buy Now |
DISTI #
0201ZD103KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR51A103KH NEW GLOBAL PN 10V 0.01uF A 581-KGM03AR5... more RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 435000 In Stock |
|
$0.0146 / $0.0157 | Buy Now |
DISTI #
KGM03AR51A103KH
|
TME | Capacitor: ceramic, MLCC, 10nF, 10V, X5R, ±10%, SMD, 0201, 180mm Min Qty: 15000 | 0 |
|
$0.0039 | RFQ |
DISTI #
KGM03AR51A103KH
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 10 V 10 X5R 0201 0603 Metric - Tape and Reel (Alt: KGM03AR51A10... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |