Part Details for KGM03ACG1E3R3BH by KYOCERA AVX Components
Overview of KGM03ACG1E3R3BH by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM03ACG1E3R3BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82124186
|
Verical | Cap Ceramic 3.3pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Date Code: 2139 | Americas - 30000 |
|
$0.0072 | Buy Now |