Part Details for KGM03ACG1E2R2BH by Kyocera AVX Components
Overview of KGM03ACG1E2R2BH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM03ACG1E2R2BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03ACG1E2R2BHCT-ND
|
DigiKey | CAP CER 2.2PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13810 In Stock |
|
$0.0796 / $0.4500 | Buy Now |
DISTI #
KGM03ACG1E2R2BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 25 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E2R2BH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0709 | Buy Now |
DISTI #
KGM03ACG1E2R2BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 25 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E2R2BH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM03ACG1E2R2BH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2pF C0G 0201 + /-.1pF RoHS: Compliant | 0 |
|
$0.0780 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0642 | Buy Now |
Part Details for KGM03ACG1E2R2BH
KGM03ACG1E2R2BH CAD Models
KGM03ACG1E2R2BH Part Data Attributes
|
KGM03ACG1E2R2BH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03ACG1E2R2BH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03ACG1E2R2BH
This table gives cross-reference parts and alternative options found for KGM03ACG1E2R2BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03ACG1E2R2BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201NPO2R2B25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM03ACG1E2R2BH vs NMC0201NPO2R2B25TRP3KF |
CL03C2R2BA3ANNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | Samsung Electro-Mechanics | KGM03ACG1E2R2BH vs CL03C2R2BA3ANNL |
MA0201CG2R2B250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | MERITEK Electronics Corporation | KGM03ACG1E2R2BH vs MA0201CG2R2B250 |
GMC02CG2R2B25NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | Cal-Chip Electronics | KGM03ACG1E2R2BH vs GMC02CG2R2B25NTDLF |
C0201C0G250-2R2BPBU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | VENKEL LTD | KGM03ACG1E2R2BH vs C0201C0G250-2R2BPBU |
250R05L2R2BT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000022uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | KGM03ACG1E2R2BH vs 250R05L2R2BT4T |
250R05L2R2BG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | KGM03ACG1E2R2BH vs 250R05L2R2BG4S |
CL03C2R2BA3ALNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | Samsung Electro-Mechanics | KGM03ACG1E2R2BH vs CL03C2R2BA3ALNP |
02013A2R2BA14A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | KGM03ACG1E2R2BH vs 02013A2R2BA14A |
CBR02C229B3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | KGM03ACG1E2R2BH vs CBR02C229B3GAC |