Part Details for KGM03ACG1E220JH by Kyocera AVX Components
Results Overview of KGM03ACG1E220JH by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM03ACG1E220JH Information
KGM03ACG1E220JH by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM03ACG1E220JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03ACG1E220JHCT-ND
|
DigiKey | CAP CER 22PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47241 In Stock |
|
$0.0362 / $0.2300 | Buy Now |
DISTI #
KGM03ACG1E220JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 25 V, ? 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel |
45000 |
|
$0.0059 | Buy Now |
DISTI #
581-KGM03ACG1E220JH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22pF C0G 0201 5% RoHS: Compliant | 14600 |
|
$0.0350 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0064 | Buy Now |
DISTI #
02013A220JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E220JH NEW GLOBAL PN 25V 22pF C A 581-KGM03ACG... more RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0058 | Buy Now |
DISTI #
KGM03ACG1E220JH
|
TME | Capacitor: ceramic, MLCC, 22pF, 25V, C0G (NP0), ±5%, SMD, 0201, 180mm Min Qty: 15000 | 0 |
|
$0.0284 | RFQ |
DISTI #
KGM03ACG1E220JH
|
Avnet Abacus | Multilayer Ceramic Capacitor 22 pF 25 V 5 C0G NP0 0201 0603 Metric - Tape and Reel (Alt: KGM03ACG1E... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM03ACG1E220JH
KGM03ACG1E220JH CAD Models
KGM03ACG1E220JH Part Data Attributes
|
KGM03ACG1E220JH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03ACG1E220JH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03ACG1E220JH
This table gives cross-reference parts and alternative options found for KGM03ACG1E220JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03ACG1E220JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM03CG220J25AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP | KGM03ACG1E220JH vs CM03CG220J25AL |
GRM0335C1E220JA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 22pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | KGM03ACG1E220JH vs GRM0335C1E220JA01J |
C0201C0G250-220JNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP | KGM03ACG1E220JH vs C0201C0G250-220JNU |
250R05L220JG4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KGM03ACG1E220JH vs 250R05L220JG4S |
CM03CG220J25AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0201, | KGM03ACG1E220JH vs CM03CG220J25AB |
C0603C0G1E220JT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KGM03ACG1E220JH vs C0603C0G1E220JT |
250R05L220JU4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0201, | KGM03ACG1E220JH vs 250R05L220JU4Y |
AU013A220JA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0201, | KGM03ACG1E220JH vs AU013A220JA72A |
GMC02CG220J25NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KGM03ACG1E220JH vs GMC02CG220J25NT |
C0201C0G250-220JPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | KGM03ACG1E220JH vs C0201C0G250-220JPP |