Part Details for KGM02AR51C331MH by Kyocera AVX Components
Results Overview of KGM02AR51C331MH by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM02AR51C331MH Information
KGM02AR51C331MH by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM02AR51C331MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM02AR51C331MHCT-ND
|
DigiKey | CAP CER 330PF 16V X5R 01005 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
830 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
KGM02AR51C331MH
|
Avnet Americas | STD JAPAN - FN - Tape and Reel (Alt: KGM02AR51C331MH) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 / $0.0048 | Buy Now |
DISTI #
581-KGM02AR51C331MH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 330pF X5R 0101 2 0% RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0051 | Buy Now |
DISTI #
CM02X5R331M16AH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM02AR51C331MH NEW GLOBAL PN 16V 330pF A 581-KGM02AR51... more RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0050 / $0.0053 | Buy Now |
DISTI #
KGM02AR51C331MH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 330pF X5R 0101 2 0% RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0050 / $0.0052 | Buy Now |