Part Details for KGM02ACG1E150JH by Kyocera AVX Components
Overview of KGM02ACG1E150JH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM02ACG1E150JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM02ACG1E150JHCT-ND
|
DigiKey | CAP CER 15PF 25V C0G/NP0 01005 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14657 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
581-KGM02ACG1E150JH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 15pF C0G 0101 5% RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0044 | Buy Now |
DISTI #
KGM02ACG1E150JH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 15pF C0G 0101 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 60000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0044 | Buy Now |
DISTI #
CM02CG150J25AH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM02ACG1E150JH NEW GLOBAL PN 25V 15pF C A 581-KGM02ACG1E150JH RoHS: Compliant pbFree: Pb-Free Min Qty: 60000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0029 | Buy Now |