Part Details for KGM02ACG1C680JH by Kyocera AVX Components
Overview of KGM02ACG1C680JH by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM02ACG1C680JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM02ACG1C680JHCT-ND
|
DigiKey | CAP CER 68PF 16V C0G/NP0 01005 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
581-KGM02ACG1C680JH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 68pF C0G 0101 5% RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0028 | Buy Now |
DISTI #
CM02CG680J16AH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM02ACG1C680JH NEW GLOBAL PN 16V 68pF C A 581-KGM02ACG1C680JH RoHS: Compliant pbFree: Pb-Free Min Qty: 60000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0044 | Buy Now |
Part Details for KGM02ACG1C680JH
KGM02ACG1C680JH CAD Models
KGM02ACG1C680JH Part Data Attributes
|
KGM02ACG1C680JH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM02ACG1C680JH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0101, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.22 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for KGM02ACG1C680JH
This table gives cross-reference parts and alternative options found for KGM02ACG1C680JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM02ACG1C680JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0101YA680JAT4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM02ACG1C680JH vs 0101YA680JAT4A |
0101YA680JA12A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM02ACG1C680JH vs 0101YA680JA12A |
0101YA680JAT2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM02ACG1C680JH vs 0101YA680JAT2A |