There are no models available for this part yet.
Overview of KGJ-50 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KGJ-50 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B4276
|
Newark | Limitron Fuse 600V |Eaton Bussmann KGJ-50 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$401.1900 / $439.7600 | Buy Now | |
DISTI #
KGJ-50-ND
|
DigiKey | FUSE LIMITRON 600V Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$406.9500 | Buy Now | |
DISTI #
71446008
|
RS | Fuse Fast Blow Round Body Screw Mount Threaded Termination 600VAC 50A | Bussmann by Eaton KGJ-50 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$358.3900 / $377.2500 | RFQ | |
DISTI #
000000000002493588
|
Sager | Specialty Fuses LIMITRON FUSE 600V Min Qty: 10 | 0 |
|
$412.1000 | Buy Now |