Part Details for KGJ-100 by Eaton Bussmann
Overview of KGJ-100 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGJ-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4266
|
Newark | Buss Capacitor Fuse |Eaton Bussmann KGJ-100 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$389.6000 / $427.0600 | Buy Now |
DISTI #
KGJ-100-ND
|
DigiKey | FUSE BUSS CAPACITOR Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$386.8700 | Buy Now |
DISTI #
71445947
|
RS | Fuse Fast Blow Round Body Screw Mount Threaded Termination 600VAC 100A | Bussmann by Eaton KGJ-100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$386.8700 | RFQ |