Part Details for KGF32HR73D102KU by Kyocera AVX Components
Overview of KGF32HR73D102KU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF32HR73D102KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGF32HR73D102KU
|
Avnet Americas | Cap Ceramic 0.001uF 2000V X7R 10% SMD 1210 125?C T/R - Tape and Reel (Alt: KGF32HR73D102KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGF32HR73D102KU
|
Avnet Americas | Cap Ceramic 0.001uF 2000V X7R 10% SMD 1210 125?C T/R - Tape and Reel (Alt: KGF32HR73D102KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4004 | Buy Now |
DISTI #
581-KGF32HR73D102KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 2KV 10% 1210 RoHS: Compliant | 0 |
|
$0.2720 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0513 | Buy Now |
DISTI #
1210GC102KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF32HR73D102KU NEW GLOBAL PN 2KV 1KpF X A 581-KGF32HR73D102KU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 16000 In Stock |
|
$0.2720 / $0.2890 | Buy Now |
DISTI #
KGF32HR73D102KU
|
TME | Capacitor: ceramic, MLCC, 1nF, 2kV, X7R, ±10%, SMD, 1210 Min Qty: 2000 | 0 |
|
$0.0850 | RFQ |
DISTI #
KGF32HR73D102KU
|
Avnet Abacus | Cap Ceramic 0.001uF 2000V X7R 10% SMD 1210 125�C T/R (Alt: KGF32HR73D102KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGF32HR73D102KU
KGF32HR73D102KU CAD Models
KGF32HR73D102KU Part Data Attributes
|
KGF32HR73D102KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF32HR73D102KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGF32HR73D102KU
This table gives cross-reference parts and alternative options found for KGF32HR73D102KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF32HR73D102KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210GC102KA13A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGF32HR73D102KU vs 1210GC102KA13A |
1210GC102K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGF32HR73D102KU vs 1210GC102K4Z2A |
202S41W102KP6E | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1210 | Johanson Dielectrics Inc | KGF32HR73D102KU vs 202S41W102KP6E |
1210GC102KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGF32HR73D102KU vs 1210GC102KAZ4A |
1210GC102K4T1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGF32HR73D102KU vs 1210GC102K4T1A |
1210GC102K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGF32HR73D102KU vs 1210GC102K4T4A |
202S41W102KP4U | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | Johanson Dielectrics Inc | KGF32HR73D102KU vs 202S41W102KP4U |
1210GC102KAT1A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 2000V, ±10%, X7R, 1210 (3225 mm), 0.067"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGF32HR73D102KU vs 1210GC102KAT1A |
1210GC102KA12A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGF32HR73D102KU vs 1210GC102KA12A |
1210GC102K4T3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGF32HR73D102KU vs 1210GC102K4T3A |