Part Details for KGF21KR71E105KU by KYOCERA AVX Components
Overview of KGF21KR71E105KU by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF21KR71E105KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77382356
|
Verical | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 FlexiTerm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2238 | Americas - 4000 |
|
$0.0700 | Buy Now |