Part Details for KGF21BR72A223KT by Kyocera AVX Components
Overview of KGF21BR72A223KT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF21BR72A223KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGF21BR72A223KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 100V 10% 0805 RoHS: Compliant | 0 |
|
$0.0440 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0321 | Buy Now |
DISTI #
KGF21BR72A223KT
|
TME | Capacitor: ceramic, MLCC, 22nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0148 | RFQ |
DISTI #
KGF21BR72A223KT
|
Avnet Abacus | - Tape and Reel (Alt: KGF21BR72A223KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGF21BR72A223KT
KGF21BR72A223KT CAD Models
KGF21BR72A223KT Part Data Attributes
|
KGF21BR72A223KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF21BR72A223KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGF21BR72A223KT
This table gives cross-reference parts and alternative options found for KGF21BR72A223KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF21BR72A223KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM21BR72A223KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21BR72A223KT vs KAM21BR72A223KT |
KAM21BR72A223KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21BR72A223KT vs KAM21BR72A223KM |
AU051C223KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21BR72A223KT vs AU051C223KAG9A |
LD051C223KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21BR72A223KT vs LD051C223KAB9A |
08051C223KA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21BR72A223KT vs 08051C223KA77A |
AU051C223KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21BR72A223KT vs AU051C223KA79A |