Part Details for KGF15AR72A102KT by Kyocera AVX Components
Overview of KGF15AR72A102KT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF15AR72A102KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGF15AR72A102KTCT-ND
|
DigiKey | CAP CER 1000PF 100V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6685 In Stock |
|
$0.0434 / $0.2900 | Buy Now |
DISTI #
581-KGF15AR72A102KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 100V 10% 0603 RoHS: Compliant | 0 |
|
$0.0460 / $0.3300 | Order Now |
DISTI #
E02:0323_01156415
|
Arrow Electronics | Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0603 FlexiTerm 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2327 | Europe - 36000 |
|
$0.0396 / $0.0498 | Buy Now |
DISTI #
V72:2272_07473393
|
Arrow Electronics | Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0603 FlexiTerm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2201 Container: Cut Strips | Americas - 4000 |
|
$0.0485 / $0.1334 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
DISTI #
06031C102KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF15AR72A102KT NW G LOB PN 100V 1nF X7R A 581-KGF15AR72A102KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 44000 In Stock |
|
$0.0259 / $0.0357 | Buy Now |
DISTI #
KGF15AR72A102KT
|
TME | Capacitor: ceramic, MLCC, 1nF, 100V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0120 | RFQ |
DISTI #
KGF15AR72A102KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 100 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGF15AR72A102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGF15AR72A102KT
KGF15AR72A102KT CAD Models
KGF15AR72A102KT Part Data Attributes
|
KGF15AR72A102KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF15AR72A102KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KGF15AR72A102KT
This table gives cross-reference parts and alternative options found for KGF15AR72A102KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF15AR72A102KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC031C102KZT9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGF15AR72A102KT vs BC031C102KZT9AA1 |
MC0603X7R102K101NB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Metuchen Capacitors Inc | KGF15AR72A102KT vs MC0603X7R102K101NB |
BC031C102KZT1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGF15AR72A102KT vs BC031C102KZT1SA1 |
VJ0603Y102KLBAB2L | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.001 uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | KGF15AR72A102KT vs VJ0603Y102KLBAB2L |
LD031C102KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGF15AR72A102KT vs LD031C102KAB2A |
BC031C102KZB3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGF15AR72A102KT vs BC031C102KZB3SA1 |
0603C102K101PW | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | KGF15AR72A102KT vs 0603C102K101PW |
0603Y102KBXV | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | SRT Micro Ceramique | KGF15AR72A102KT vs 0603Y102KBXV |
C0603X102K101TBO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Holy Stone Enterprise Co Ltd | KGF15AR72A102KT vs C0603X102K101TBO |
0603X7R102KT3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | American Technical Ceramics Corp | KGF15AR72A102KT vs 0603X7R102KT3AB |