Part Details for KGA05AS70J104MH by Kyocera AVX Components
Overview of KGA05AS70J104MH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KGA05AS70J104MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGA05AS70J104MHCT-ND
|
DigiKey | CAP CER 0.1UF 6.3V X7S 0204 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27525 In Stock |
|
$0.4198 / $1.5800 | Buy Now |
DISTI #
KGA05AS70J104MH
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ? 20%, X7S, 0204 [0510 Metric] - Tape and Reel (Alt: KGA05AS70J104MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGA05AS70J104MH
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ? 20%, X7S, 0204 [0510 Metric] - Tape and Reel (Alt: KGA05AS70J104MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGA05AS70J104MH
|
Mouser Electronics | Capacitor Arrays & Networks .1UF 6.3V 20% 0204 RoHS: Compliant | 7500 |
|
$0.4120 / $1.2200 | Buy Now |
DISTI #
KGA05AS70J104MH
|
TTI | Capacitor Arrays & Networks .1UF 6.3V 20% 0204 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for KGA05AS70J104MH
KGA05AS70J104MH CAD Models
KGA05AS70J104MH Part Data Attributes
|
KGA05AS70J104MH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGA05AS70J104MH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 0.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0204 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |