There are no models available for this part yet.
Overview of KG8-600T by Shenzhen Shaoxin Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC3360(0)-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SC3360(0)-T1B-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SC3360(0)-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
Price & Stock for KG8-600T by Shenzhen Shaoxin Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 600A 540V~660V 2 Plugin,8x6mm Gas Discharge Tube (GDT) ROHS | 609 |
|
$0.1054 / $0.2081 | Buy Now | ||
LCSC | 600A 540V660V 2 Plugin8x6mm Gas Discharge Tube Arresters (GDT) ROHS | 609 |
|
$0.1098 / $0.2168 | Buy Now |