Part Details for KG10.6101.109 by Schurter Electronic Components
Overview of KG10.6101.109 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | |
PFL1610-102MEW | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for KG10.6101.109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B4798
|
Newark | Conn, Fused Power Entry Module, Plug 10A, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:Ip40, Gender:Plug Rohs Compliant: Yes |Schurter KG10.6101.109 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$28.6500 | Buy Now |
DISTI #
KG10.6101.109-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
39 In Stock |
|
$20.4712 / $28.3700 | Buy Now |
DISTI #
KG10.6101.109
|
Avnet Americas | KG POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: KG10.6101.109) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$21.1780 / $24.8341 | Buy Now |
DISTI #
693-KG10.6101.109
|
Mouser Electronics | AC Power Entry Modules PEM KG D/Snap 2.5MM RoHS: Compliant | 0 |
|
$25.7300 / $28.2000 | Order Now |
DISTI #
70599499
|
RS | Power Entry Modules, AC, PEM KG D/Snap 2.5MM | Schurter KG10.6101.109 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6500 / $34.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 13 Weeks Container: Box | 0Box |
|
$21.1700 | Buy Now |
|
Onlinecomponents.com | KG POWER ENTRY MODUL 10A RoHS: Compliant | 40 Factory Stock |
|
$23.8200 / $34.7200 | Buy Now |
DISTI #
000000000000067641
|
Sager | AC Power Entry Modules PEM KG D/Snap 2.5MM Min Qty: 40 | 0 |
|
$21.9700 / $23.7800 | Buy Now |
DISTI #
KG10.6101.109
|
Avnet Abacus | KG POWER ENTRY MODUL 10A (Alt: KG10.6101.109) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KG POWER ENTRY MODUL 10A RoHS: Compliant | 40 Factory Stock |
|
$23.8200 / $34.7200 | Buy Now |
Part Details for KG10.6101.109
KG10.6101.109 CAD Models
KG10.6101.109 Part Data Attributes
|
KG10.6101.109
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
KG10.6101.109
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for KG10.6101.109
This table gives cross-reference parts and alternative options found for KG10.6101.109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KG10.6101.109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-375C10W-20-1MM2 | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | KG10.6101.109 vs HGN-375C10W-20-1MM2 |
HGN-375B10S-40-1C | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | KG10.6101.109 vs HGN-375B10S-40-1C |
HGN-375B10S-60-1MM1 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | KG10.6101.109 vs HGN-375B10S-60-1MM1 |
HGN-375C10Q-26-1MM4 | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | KG10.6101.109 vs HGN-375C10Q-26-1MM4 |
HGN-375C10S-49-1C | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | KG10.6101.109 vs HGN-375C10S-49-1C |
HGN-375C10S-36-1MM1 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | KG10.6101.109 vs HGN-375C10S-36-1MM1 |
HGN-375C10W-56-1B | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | KG10.6101.109 vs HGN-375C10W-56-1B |
HGN-375C10S-20-1C | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | KG10.6101.109 vs HGN-375C10S-20-1C |
HGN-375B10W-25-1C | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | KG10.6101.109 vs HGN-375B10W-25-1C |
HGN-375C10W-68-1C | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | KG10.6101.109 vs HGN-375C10W-68-1C |