Part Details for KFS2-M4 by PennEngineering (PEM)
Overview of KFS2-M4 by PennEngineering (PEM)
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KFS2-M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-KFS2-M4
|
Mouser Electronics | Mounting Hardware NUT, BROACHING, STAINLESS RoHS: Compliant | 1248 |
|
$0.3830 / $0.8800 | Buy Now |
|
Bisco Industries | 10548 |
|
Buy Now | ||
DISTI #
53850155
|
Verical | Nut Self Clinching M4 X 0.7-THD 8.74mm- HD DIA 3.53mm-THK Stainless Steel 300 Passivated ASTM A380 Automotive Min Qty: 41 Package Multiple: 1 | Americas - 28943 |
|
$0.1500 / $1.8113 | Buy Now |
|
Quest Components | NUT, BROACH, 4MM DIA, 36METRIC THD, 3.53MM THK, ROUND, CORROSION RESISTANT STEEL, PASSIVATE FINISH | 2760 |
|
$0.2640 / $0.7200 | Buy Now |
|
NexGen Digital | 2648 |
|
RFQ | ||
DISTI #
PEMKFS2-M4
|
DB Roberts | Type KF2 and KFS2 - Broaching nuts internally threaded for mounting on PC boards. | 32239 |
|
$0.2538 / $0.3462 | Buy Now |