Part Details for KFS2-632 by PennEngineering (PEM)
Results Overview of KFS2-632 by PennEngineering (PEM)
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KFS2-632 Information
KFS2-632 by PennEngineering (PEM) is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KFS2-632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-KFS2-632
|
Mouser Electronics | Mounting Hardware NUT, BROACHING, STAINLESS RoHS: Compliant | 11430 |
|
$0.2930 / $0.6800 | Buy Now |
|
Bisco Industries | 59619 |
|
Buy Now | ||
DISTI #
66757805
|
Verical | Nut Broaching 6-32-THD 0.281in- HD DIA 0.125in-THK Stainless Steel 300 Passivated ASTM A380 Min Qty: 5 Package Multiple: 1 | Americas - 53877 |
|
$0.2598 / $14.0556 | Buy Now |
DISTI #
69916154
|
Verical | Nut Broaching 6-32-THD 0.281in- HD DIA 0.125in-THK Stainless Steel 300 Passivated ASTM A380 Min Qty: 5 Package Multiple: 1 | Americas - 247 |
|
$0.3091 / $14.7584 | Buy Now |
DISTI #
66754907
|
Verical | Nut Broaching 6-32-THD 0.281in- HD DIA 0.125in-THK Stainless Steel 300 Passivated ASTM A380 Min Qty: 5 Package Multiple: 1 | Americas - 66 |
|
$0.3091 / $14.7584 | Buy Now |
|
Quest Components | BROACHING NUT, #6-32 | 33 |
|
$0.4463 / $0.5355 | Buy Now |
DISTI #
PEMKFS2-632
|
DB Roberts | NUT, BROACHING, STAINLESS 6-32THREAD | 92358 |
|
$0.2109 / $0.2875 | Buy Now |
Part Details for KFS2-632
KFS2-632 CAD Models
KFS2-632 Part Data Attributes
|
KFS2-632
PennEngineering (PEM)
Buy Now
|
Compare Parts:
KFS2-632
PennEngineering (PEM)
Select a part to compare: |
Samacsys Manufacturer | PennEngineering |