KFR120
Description: Circular Connector, 12 Contact(s), Zinc Alloy, Female, Solder Terminal, Socket,

Overview of KFR120 by Lumberg Connect GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for KFR120 by Lumberg Connect GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KFR120 by Lumberg Connect GmbH

KFR120
Lumberg Connect GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMBERG CONNECT GMBH
Reach Compliance Code
not_compliant
Additional Feature
GLASS FILLED PA
Backshell Type
SOLID
Body Depth
0.559 inch
Body/Shell Style
SOCKET
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
COPPER ZINC
Contact Resistance
5 mΩ
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.8928 N
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
ZINC ALLOY
Terminal Length
0.138 inch
Termination Type
SOLDER
Total Number of Contacts
12
Withdrawl Force-Min
.8896 N
Want to compare parts?
  1. KFR120
    Lumberg Connect GmbH
    Circular Connector, 12 Contact(s), Zinc Alloy, Female, Solder Terminal, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KFR120 by Lumberg Connect GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KFR120 by Lumberg Connect GmbH

Select Manufacturer
Which Manufacturer of KFR120 would you like to use for your alert(s)?
  • Please alert me when KFR120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KFR120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KFR120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KFR120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KFR120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KFR120 by Lumberg Connect GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: