KFO42X-35BL-R/G2
Kycon Inc
Description: Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT

Overview of KFO42X-35BL-R/G2 by Kycon Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
Q4435-BL Coilcraft Inc SMPS Transformer, 8W, ROHS COMPLIANT
72309-8035BLF Amphenol Communications Solutions USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions

CAD Models for KFO42X-35BL-R/G2 by Kycon Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KFO42X-35BL-R/G2 by Kycon Inc

KFO42X-35BL-R/G2
Kycon Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KYCON INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
Kycon
Body/Shell Style
JACK
Configuration
1X1 HORIZONTAL
Connector Type
3.5mm Audio
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
TIN
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mounting Type
BOARD
Number of Poles
3
Number of Ports
1
Option
GENERAL PURPOSE
Termination Type
SOLDER
Want to compare parts?
  1. KFO42X-35BL-R/G2
    Kycon Inc
    Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KFO42X-35BL-R/G2 by Kycon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KFO42X-35BL-R/G2 by Kycon Inc

  • Please alert me when KFO42X-35BL-R/G2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KFO42X-35BL-R/G2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KFO42X-35BL-R/G2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KFO42X-35BL-R/G2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KFO42X-35BL-R/G2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KFO42X-35BL-R/G2 by Kycon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: