KFMDG-4S-BS
Kycon Inc
Description: Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Receptacle,

Overview of KFMDG-4S-BS by Kycon Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KFMDG-4S-BS by Kycon Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 5 In Stock
  • 1 $9.9200
  • 1,000 $1.8900
  • 5,000 $1.5300
$1.5300 / $9.9200 Buy Now
Bristol Electronics   76
RFQ

CAD Models for KFMDG-4S-BS by Kycon Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KFMDG-4S-BS by Kycon Inc

KFMDG-4S-BS
Kycon Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYCON INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
WITHOUT CRIMPED SIDE TABS
Body Breadth
0.512 inch
Body Depth
0.61 inch
Body Length
0.551 inch
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR DIN CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
TIN/LEAD OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Resistance
60 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
500VAC V
Durability
500 Cycles
Insertion Force-Max
44.48 N
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Plating Thickness
FLASH inch
Polarization Key
POLAR PIN POSITION
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Shell Finish
TIN LEAD
Shell Material
BRASS
Terminal Length
0.125 inch
Termination Type
SOLDER
Total Number of Contacts
4
Withdrawl Force-Min
3.9198 N
Want to compare parts?
  1. KFMDG-4S-BS
    Kycon Inc
    Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Receptacle,
    VS

Related Parts for KFMDG-4S-BS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KFMDG-4S-BS by Kycon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KFMDG-4S-BS by Kycon Inc

  • Please alert me when KFMDG-4S-BS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KFMDG-4S-BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KFMDG-4S-BS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KFMDG-4S-BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KFMDG-4S-BS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KFMDG-4S-BS by Kycon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: