Part Details for KFH-3-120-C1-11L1M2R by Omega Engineering
Overview of KFH-3-120-C1-11L1M2R by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KFH-3-120-C1-11L1M2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3707
|
Newark | Strain Gauge, 3Mm, 120 Ohm, 50000Um, Resistance:120Ohm, Grid Width:2Mm, Grid Length:3Mm, Connection Type:2X 1M Leads, Grid Type:Linear, Bridge Energizing Voltage:4Vrms, Sensor Output Type:-, Stc Number:-, Product Range:Kfh Series Rohs Compliant: Yes |Omega KFH-3-120-C1-11L1M2R Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 6 |
|
$123.4300 | Buy Now |
DISTI #
99AC3707
|
Avnet Americas | Strain Gauge, 120 ohm, 2 mm, 3 mm, 2x 1m Leads, 50000 µm, Linear, 4 Vrms - Boxed Product (Development Kits) (Alt: 99AC3707) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Box | 6 Partner Stock |
|
$123.4300 | Buy Now |
DISTI #
KFH-3-120-C1-11L1M
|
Avnet Americas | Strain Gauge, 120 ohm, 2 mm, 3 mm, 2x 1m Leads, 50000 µm, Linear, 4 Vrms - Bulk (Alt: KFH-3-120-C1-11L1M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 7 Factory Stock |
|
$123.4283 | Buy Now |