Part Details for KFF6338A by CTS Corporation
Overview of KFF6338A by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KFF6338A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KFF6338A
|
Avnet Americas | Electromechanical Filter 1575MHz Freq. 50Ohm - Tape and Reel (Alt: KFF6338A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-KFF6338A
|
Mouser Electronics | Signal Conditioning 1570-1581MHz RoHS: Compliant | 823 |
|
$6.8200 / $11.9700 | Buy Now |
|
Onlinecomponents.com | Ceramic Filters Band Pass 1575.4MHz 1.5dB 50Ohm SMD T/R RoHS: Compliant |
2000 In Stock |
|
$6.6200 / $7.8000 | Buy Now |
DISTI #
KFF6338A
|
Avnet Americas | Electromechanical Filter 1575MHz Freq. 50Ohm - Tape and Reel (Alt: KFF6338A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KFF6338A
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Ceramic Filters Band Pass 1575.4MHz 1.5dB 50Ohm SMD T/R RoHS: Compliant |
2000 In Stock |
|
$6.6200 / $7.8000 | Buy Now |
Part Details for KFF6338A
KFF6338A CAD Models
KFF6338A Part Data Attributes:
|
KFF6338A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
KFF6338A
CTS Corporation
Ceramic BPF, 1575.4MHz,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 1625 kHz | |
Attenuation@Freq-Max | 20 dB | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 1575.4 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4.52 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e4 | |
Length | 9.15 mm | |
Mounting Type | SURFACE MOUNT | |
Terminal Finish | SILVER | |
Width | 7.88 mm |