Part Details for KFF6053A by CTS Corporation
Overview of KFF6053A by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KFF6053A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KFF6053A
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for KFF6053A
KFF6053A CAD Models
KFF6053A Part Data Attributes
|
KFF6053A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
KFF6053A
CTS Corporation
Ceramic BPF, 1575.4MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRAY | |
Attenuation Frequency (+/- delta f)-Max | 75000 kHz | |
Attenuation@Freq-Max | 32.5 dB | |
Center or Cutoff Frequency (fo/fc) | 1575.4 MHz | |
Filter Type | CERAMIC BPF | |
Height | 8.128 mm | |
Insertion Loss-Max | 1 dB | |
Length | 41.605 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 12.891 mm |