Part Details for KFDIP2004L167B1U by Walsin Technology Corporation
Overview of KFDIP2004L167B1U by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KFDIP2004L167B1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1663-1-ND
|
DigiKey | RF DIPLEXER 2.4GHZ/5GHZ ISM Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1175 / $0.2900 | Buy Now |
DISTI #
791-KFDIP2004L167B1U
|
Mouser Electronics | Signal Conditioning Diplexer | 0 |
|
$0.1240 / $0.3000 | Order Now |
Part Details for KFDIP2004L167B1U
KFDIP2004L167B1U CAD Models
KFDIP2004L167B1U Part Data Attributes
|
KFDIP2004L167B1U
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
KFDIP2004L167B1U
Walsin Technology Corporation
Duplexer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Filter Type | DUPLEXER | |
Height | 0.4 mm | |
Insertion Loss (Rx) | 1 dB | |
Insertion Loss (Tx) | 0.5 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Receive Center Frequency | 5425 MHz | |
Transmit Center Frequency | 2450 MHz | |
Width | 1.25 mm |