Part Details for KFD0625G15RK by Krah-Rwi Elektronische Bauelemente Gmbh
Overview of KFD0625G15RK by Krah-Rwi Elektronische Bauelemente Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for KFD0625G15RK
KFD0625G15RK CAD Models
KFD0625G15RK Part Data Attributes
|
KFD0625G15RK
Krah-Rwi Elektronische Bauelemente Gmbh
Buy Now
Datasheet
|
Compare Parts:
KFD0625G15RK
Krah-Rwi Elektronische Bauelemente Gmbh
Fixed Resistor, Wire Wound, 5W, 15ohm, 200V, 10% +/-Tol, -80,200ppm/Cel, 9826,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KRAH-RWI ELEKTRONISCHE BAUELEMENTE GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Ceramic Case | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.5 mm | |
Package Length | 25 mm | |
Package Style | Axial | |
Package Width | 6.5 mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | KFD | |
Size Code | 9826 | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80,200 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 200 V |