KFD0620G2R7J
Krah-Rwi Elektronische Bauelemente Gmbh
Description: Fixed Resistor, Wire Wound, 4W, 2.7ohm, 150V, 5% +/-Tol, -80,200ppm/Cel, 7926,

Overview of KFD0620G2R7J by Krah-Rwi Elektronische Bauelemente Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems

CAD Models for KFD0620G2R7J by Krah-Rwi Elektronische Bauelemente Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KFD0620G2R7J by Krah-Rwi Elektronische Bauelemente Gmbh

KFD0620G2R7J
Krah-Rwi Elektronische Bauelemente Gmbh
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
KRAH-RWI ELEKTRONISCHE BAUELEMENTE GMBH
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Ceramic Case
Lead Diameter
0.8 mm
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
6.5 mm
Package Length
20 mm
Package Style
Axial
Package Width
6.5 mm
Rated Power Dissipation (P)
4 W
Resistance
2.7 Ω
Resistor Type
FIXED RESISTOR
Series
KFD
Size Code
7926
Technology
WIRE WOUND
Temperature Coefficient
-80,200 ppm/°C
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. KFD0620G2R7J
    Krah-Rwi Elektronische Bauelemente Gmbh
    Fixed Resistor, Wire Wound, 4W, 2.7ohm, 150V, 5% +/-Tol, -80,200ppm/Cel, 7926,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KFD0620G2R7J by Krah-Rwi Elektronische Bauelemente Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KFD0620G2R7J by Krah-Rwi Elektronische Bauelemente Gmbh

Select Manufacturer
Which Manufacturer of KFD0620G2R7J would you like to use for your alert(s)?
  • Please alert me when KFD0620G2R7J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KFD0620G2R7J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KFD0620G2R7J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KFD0620G2R7J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KFD0620G2R7J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KFD0620G2R7J by Krah-Rwi Elektronische Bauelemente Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: