KFBPF2012100C67B1U
Walsin Technology Corporation
Description: Ceramic BPF,

Overview of KFBPF2012100C67B1U by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Space Technology Audio and Video Systems Aerospace and Defense Telecommunications Entertainment and Gaming

Price & Stock for KFBPF2012100C67B1U by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1292-KFBPF2012100C67B1UTR-ND
DigiKey RF FILTER BAND PASS Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.2318
$0.2318 Buy Now
DISTI # 791-KFBPF2012100C67B
Mouser Electronics Signal Conditioning Balanced Type Band Pass Filter RoHS: Compliant 0
  • 1 $0.5100
  • 10 $0.4890
  • 100 $0.3470
  • 500 $0.3000
  • 1,000 $0.2680
  • 2,000 $0.2520
  • 4,000 $0.2360
  • 10,000 $0.2210
  • 24,000 $0.2100
$0.2100 / $0.5100 Order Now

CAD Models for KFBPF2012100C67B1U by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KFBPF2012100C67B1U by Walsin Technology Corporation

KFBPF2012100C67B1U
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
Walsin Technology Corporation
Center or Cutoff Frequency (fo/fc)
1400 MHz
Filter Type
CERAMIC BPF
Height
1.05 mm
Input/Output Impedance
50 OHM
Insertion Loss-Max
2.5 dB
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Sections-Max
1
Number of Sections-Min
1
VSWR
2
Width
1.25 mm
Want to compare parts?
  1. KFBPF2012100C67B1U
    Walsin Technology Corporation
    Ceramic BPF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KFBPF2012100C67B1U by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KFBPF2012100C67B1U by Walsin Technology Corporation

  • Please alert me when KFBPF2012100C67B1U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KFBPF2012100C67B1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KFBPF2012100C67B1U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KFBPF2012100C67B1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KFBPF2012100C67B1U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KFBPF2012100C67B1U by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: