Part Details for KFB2DNA1BBB by The Cherry Corporation
Overview of KFB2DNA1BBB by The Cherry Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for KFB2DNA1BBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | KF Series SPST On-Off Non Illuminated IP65 Sealed Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Box | 0Box |
|
$3.1100 / $3.2500 | Buy Now |
DISTI #
54484062
|
Verical | Switch Push Button (ON) OFF SPDT Round Button 20A 250VAC 28VDC 372.85VA Momentary Contact Panel Mount Quick Connect RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2043 | Americas - 1590 |
|
$3.2588 / $4.6118 | Buy Now |
|
Quest Components | 18 |
|
$2.5650 / $5.1300 | Buy Now |
Part Details for KFB2DNA1BBB
KFB2DNA1BBB CAD Models
KFB2DNA1BBB Part Data Attributes
|
KFB2DNA1BBB
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
KFB2DNA1BBB
The Cherry Corporation
Pushbutton Switch, SPST, (on)-off, Momentary, 20A, 14VDC, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Material | POLYCARBONATE | |
Actuator Type | BUTTON TYPE | |
Body Height | 17.5 mm | |
Body Length or Diameter | 23 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@14VDC | |
Contact Function | (ON)-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 14 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.236 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |