Part Details for KFB2ANA1BBB by ZF Micro Solutions, Inc.
Overview of KFB2ANA1BBB by ZF Micro Solutions, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KFB2ANA1BBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P8623
|
Newark | Switch, Rocker, Spst, 10A, 250V, Black, Product Range:Kf Series, Panel Cutout Diameter:20.2Mm, Contact Configuration:Spst, Switch Operation:On-Off, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Contact Voltage Vdc:28Vrohs Compliant: Yes |Zf KFB2ANA1BBB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$3.0700 / $3.6600 | Buy Now |
DISTI #
KFB2ANA1BBB
|
TME | Switch: push-button, Pos: 2, SPST, 6A/250VAC, 10A/28VDC, OFF-ON Min Qty: 2600 | 0 |
|
$2.5600 | RFQ |