Part Details for KFB2ALA2RBB by ZF Electronic Systems Pleasant Prairie LLC
Overview of KFB2ALA2RBB by ZF Electronic Systems Pleasant Prairie LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KFB2ALA2RBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button ON OFF SPST Round Button 20A 250VAC 28VDC 372.85VA Maintained Contact Panel Mount Quick Connect RoHS: Compliant |
202 In Stock |
|
$2.5600 / $4.7300 | Buy Now |
|
Master Electronics | Switch Push Button ON OFF SPST Round Button 20A 250VAC 28VDC 372.85VA Maintained Contact Panel Mount Quick Connect RoHS: Compliant |
202 In Stock |
|
$2.5600 / $4.7300 | Buy Now |