Part Details for KFB2ALA2RBB by Cherry Industrial Solutions
Overview of KFB2ALA2RBB by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KFB2ALA2RBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH946-ND
|
DigiKey | SWITCH PUSH SPST 10A 125V Min Qty: 1 Lead time: 30 Weeks Container: Box |
609 In Stock |
|
$2.3250 / $3.0900 | Buy Now |
DISTI #
540-KFB2ALA2RBB
|
Mouser Electronics | Pushbutton Switches SPST On-Off Illum 10A 125VAC RoHS: Compliant | 439 |
|
$2.3200 / $3.0900 | Buy Now |
DISTI #
70207463
|
RS | Switch, Pushbutton, SPST, ON-OFF, IP65, Rnd, Illum, Neon, Red, 20.2mm, 125VAC | ZF Electronics KFB2ALA2RBB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 805 |
|
$1.6000 | Buy Now |
DISTI #
000000000002784225
|
Sager | Pushbutton Switches SPST On-Off Illum 10A 125VAC Min Qty: 1000 | 0 |
|
$1.6700 / $2.7900 | Buy Now |