Part Details for KFB1724VHT by Delta Electronics Inc
Overview of KFB1724VHT by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for KFB1724VHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-KFB1724VHT
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 175x69mm Round, 24VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$82.8300 | Order Now |
Part Details for KFB1724VHT
KFB1724VHT CAD Models
KFB1724VHT Part Data Attributes
|
KFB1724VHT
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KFB1724VHT
Delta Electronics Inc
DC Fan
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 374.67 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | TUBEAXIAL | |
Diameter | 175 mm | |
Height | 69 mm | |
Noise | 70 dB | |
Pressure | 49.88 mmH2O | |
Rated Current | 2.27 A | |
Rated Power | 54.48 W | |
Rated Voltage | 24 V | |
Speed | 3600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 670 g |