Datasheets
KF959V by: KEC

SAW Filter, 1 Function(s), 959.5MHz, 6 Pin(s), Plastic

Part Details for KF959V by KEC

Overview of KF959V by KEC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for KF959V

KF959V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KF959V Part Data Attributes

KF959V KEC
Buy Now Datasheet
Compare Parts:
KF959V KEC SAW Filter, 1 Function(s), 959.5MHz, 6 Pin(s), Plastic
Part Life Cycle Code Obsolete
Ihs Manufacturer KEC CORP
Reach Compliance Code unknown
Center or Cutoff Frequency (fo/fc) 959.5 MHz
Filter Type SAW FILTER
Height 1.35 mm
Input Impedance 50 OHM//10 nH
Insertion Loss-Max 4 dB
Length 3.8 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Output Impedance 50 OHM//10 nH Ω
Package Material PLASTIC
Width 3.8 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KF959V by KEC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KF959V by KEC

Select Manufacturer
Which Manufacturer of KF959V would you like to use for your alert(s)?
  • Please alert me when KF959V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KF959V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KF959V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KF959V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KF959V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KF959V by KEC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: