Part Details for KF903A by KEC
Overview of KF903A by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KF903A
KF903A CAD Models
KF903A Part Data Attributes
|
KF903A
KEC
Buy Now
Datasheet
|
Compare Parts:
KF903A
KEC
SAW Filter, 1 Function(s), 903MHz, 4 Pin(s), Plastic, F-11, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 903 MHz | |
Filter Type | SAW FILTER | |
Height | 3.12 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4.5 dB | |
Length | 10.9 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Width | 4.4 mm |