There are no models available for this part yet.
Overview of KF88X-AD-15S-BR by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Automotive
Price & Stock for KF88X-AD-15S-BR by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2092-KF88X-AD-15S-BR-ND
|
DigiKey | CONN D-SUB RCPT 15POS VERT SLDR Min Qty: 3024 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7265 | Buy Now | |
DISTI #
806-KF88X-AD-15S-BR
|
Mouser Electronics | D-Sub Standard Connectors D25 FML HI-PROF MACH FE-W/BD LCK J/S RoHS: Compliant | 0 |
|
$6.6600 | Order Now | |
DISTI #
000000000001687620
|
Sager | D-Sub Standard Connectors D25 FML HI-PROF MACH FE-W/BD LCK J/S Min Qty: 3024 | 0 |
|
$6.6600 | Buy Now |
CAD Models for KF88X-AD-15S-BR by Kycon Inc
Part Data Attributes for KF88X-AD-15S-BR by Kycon Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYCON INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.574 inch
|
Body Length
|
1.541 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
13 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
BOARDLOCK
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.8448 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Terminal Length
|
0.177 inch
|
Terminal Pitch
|
2.7686 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
Alternate Parts for KF88X-AD-15S-BR
This table gives cross-reference parts and alternative options found for KF88X-AD-15S-BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF88X-AD-15S-BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K31XHT-A15S-NJ | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | KF88X-AD-15S-BR vs K31XHT-A15S-NJ |
K85R1X-AD-15S-R | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | KF88X-AD-15S-BR vs K85R1X-AD-15S-R |
K85R1X-AD-15S-N | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | KF88X-AD-15S-BR vs K85R1X-AD-15S-N |
DT01211-F4A3-4F | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, LEAD FREE | Foxconn | KF88X-AD-15S-BR vs DT01211-F4A3-4F |
DV11251-D5R9-4F | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Plug, LEAD FREE | Foxconn | KF88X-AD-15S-BR vs DV11251-D5R9-4F |
ZDADA1-1559-AF | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Socket, | Foxconn | KF88X-AD-15S-BR vs ZDADA1-1559-AF |
K22X-A15S-NVJ | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Kycon Inc | KF88X-AD-15S-BR vs K22X-A15S-NVJ |
K85R1X-AD-15S-J | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | KF88X-AD-15S-BR vs K85R1X-AD-15S-J |
K22X-A15S-NVJM30 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Kycon Inc | KF88X-AD-15S-BR vs K22X-A15S-NVJM30 |
DZ11AA3-H2A6-4F | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Plug, LEAD FREE | Foxconn | KF88X-AD-15S-BR vs DZ11AA3-H2A6-4F |