Part Details for KF886V by KEC
Overview of KF886V by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for KF886V
KF886V CAD Models
KF886V Part Data Attributes:
|
KF886V
KEC
Buy Now
Datasheet
|
Compare Parts:
KF886V
KEC
SAW Filter, 1 Function(s), 886MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 886 MHz | |
Filter Type | SAW FILTER | |
Height | 1.35 mm | |
Input Impedance | 50 OHM//10 nH | |
Insertion Loss-Max | 3.5 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM//10 nH Ω |